ideal-tek PP2002E.IT Nose Plier Smooth, 146mm Overall, 20mm Jaw ESD Safe
- RS Stock No.:
- 330-927
- Mfr. Part No.:
- PP2002E.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 330-927
- Mfr. Part No.:
- PP2002E.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Snipe Nose Plier | |
| Product Type | Nose Plier | |
| Overall Length | 146mm | |
| Material | Carbon Steel | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 20mm | |
| Jaw Width | 13mm | |
| Finish | Phosphate | |
| Jaw Style | Smooth | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Snipe Nose Plier | ||
Product Type Nose Plier | ||
Overall Length 146mm | ||
Material Carbon Steel | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 20mm | ||
Jaw Width 13mm | ||
Finish Phosphate | ||
Jaw Style Smooth | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a medium Snipe-nose pliers. Its medium size and the short smooth jaws makes this tool suitable for gripping any type of components. The pliers are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Carbon Steel material
Body finishing is Phosphated
Overall length is 146mm
Related links
- ideal-tek PP2003E.IT Flat Nose Plier Serrated 20mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier Smooth 20mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw ESD Safe
- ideal-tek E6022 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
- CK T3770 1D120 1-Piece Flat Nose Plier Smooth 20mm Jaw ESD Safe
- ideal-tek 25.E 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
