- RS Stock No.:
- 393-911
- Mfr. Part No.:
- PS6549C
- Manufacturer:
- Crescent
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 393-911
- Mfr. Part No.:
- PS6549C
- Manufacturer:
- Crescent
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Force Reducer Pliers
Their reduction ratio increases cutting power by 50 %.
Dual material handles for a more comfortable grip.
1/3 lighter than standard pliers to reduce hand fatigue.
Induction hardened edges for maximum durability.
Plier pins are heat-treated for more flexible and smoother operation.
Dual material handles for a more comfortable grip.
1/3 lighter than standard pliers to reduce hand fatigue.
Induction hardened edges for maximum durability.
Plier pins are heat-treated for more flexible and smoother operation.
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 225 mm |
Cutting Capacity | 10.0 mm |
Tip Style | Straight |
Material | Chrome Vanadium Steel |