RS Better World
Knipex 97 52 42 SB Crimping Tool, 220mm Overall Burnished
- RS Stock No.:
- 429-539
- Mfr. Part No.:
- 97 52 42 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€152.32
(exc. VAT)
€187.35
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €152.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 429-539
- Mfr. Part No.:
- 97 52 42 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimping Tool | |
| Overall Length | 220mm | |
| Wire Size | 4mm², 6mm² | |
| Finish | Burnished | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimping Tool | ||
Overall Length 220mm | ||
Wire Size 4mm², 6mm² | ||
Finish Burnished | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Precis Force Crimping plier is designed for MC4 and MC4 EVO 2 connectors. It is ideal for PV system installations, offering improved crimp geometry for excellent conductivity. The tool ensures high crimping quality with precision dies and a ratchet mechanism. It provides precise, factory-set crimping pressure and high crimping force due to efficient lever action.
Good handling due to favourable handle position
Low weight
Short design
Ergonomically shaped handle
Related links
- Knipex 97 52 42 Crimping Tool, 220mm Overall Burnished
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 05 SB 2 mm Crimp Tool for Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex, 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Knipex, 97 52 Locator for Crimping Plier and Die
- Knipex 97 Crimp Tool for Uninsulated Terminal
