Knipex TwinGrip 3-Piece Gripping Plier, 330mm Overall
- RS Stock No.:
- 429-545
- Mfr. Part No.:
- 00 19 61 V01
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 429-545
- Mfr. Part No.:
- 00 19 61 V01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Gripping Pliers | |
| Product Type | Gripping Plier | |
| Number of Pieces | 3 | |
| Overall Length | 330mm | |
| Material | Polyester | |
| ESD Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Gripping Pliers | ||
Product Type Gripping Plier | ||
Number of Pieces 3 | ||
Overall Length 330mm | ||
Material Polyester | ||
ESD Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 19 61 V01 TwinGrip Slip Joint Pliers set 3 parts 330 mm
00 19 61 V01 KNIPEX TwinGrip Slip Joint Pliers set Gripping, tightening and loosening screws with worn heads and drives. Work efficiently thanks to a unique combination: Front grip and side grip function, box joint, push button adjustment. High-quality tool roll MADE from Durable polyester fabric with hook-and-loop fastener. Dimensions, open (L x H): 430 x 325 mm. Contains KNIPEX TwinGrip in three different lengths from 150 to 250 mm. Content: 1 x 82 01 200 KNIPEX TwinGrip Front and side gripping pliers (200 mm), 1 x 82 01 150 KNIPEX TwinGrip Front and side gripping pliers (150 mm), 1 x 82 01 250 KNIPEX TwinGrip Front and side gripping pliers (250 mm),
Features and Benefits
Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Work Efficiently Thanks To A Unique Combination: Front Grip And Side Grip Function, Box Joint, Push Button Adjustment
Contains Knipex Twingrip In Three Different Lengths From 150 To 250 Mm
Work Efficiently Thanks To A Unique Combination: Front Grip And Side Grip Function, Box Joint, Push Button Adjustment
Contains Knipex Twingrip In Three Different Lengths From 150 To 250 Mm
Technical attributes
High-Quality Tool Roll Made From Durable Polyester Fabric With Hook-And-Loop Fastener
Dimensions, Open (L X H): 430 X 325 Mm
Dimensions, Open (L X H): 430 X 325 Mm
Related links
- Knipex TwinGrip 2-Piece Gripping Plier, 330mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 200mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Knipex 4-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 4-Piece Precision Circlip Plier Circlip Plier Set
