RND RND 550-00402 1-Piece Locking Plier Serrated, 250mm Overall
- RS Stock No.:
- 490-575
- Mfr. Part No.:
- RND 550-00402
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-575
- Mfr. Part No.:
- RND 550-00402
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Handle Type | Anti-Slip | |
| Jaw Opening | 50mm | |
| Finish | Nickel Plated | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
ESD Safe No | ||
Material Carbon Steel | ||
Handle Type Anti-Slip | ||
Jaw Opening 50mm | ||
Finish Nickel Plated | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Locking plier is a versatile tool designed for a wide range of applications, particularly in heavy-duty settings and tight spaces. Engineered for professionals, it excels in tasks that require firm clamping and control. With an anti-slip handle facilitating a secure grip, users can confidently tackle demanding projects. The serrated jaws enable a strong hold on flat objects like sheet metal, making it perfect for both DIY enthusiasts and seasoned tradespeople. Its nickel-plated finish not only provides an elegant look but also offers robust resistance to rust and corrosion, ensuring longevity even in challenging conditions. Whether youre working in a workshop or on-site, this tool is an indispensable companion for any serious worker.
Designed for tightening and clamping with precision
Anti-slip handle enhances user comfort and safety
Serrated jaws grip flat objects securely
Nickel plating protects against rust and extends tool life
Ideal for use in confined spaces and heavy-duty tasks
Related links
- Knipex 81 01 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall
- Knipex 81 03 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Expert by Facom 1-Piece Locking Plier, 250mm Overall
