Stanley Diagonal Cutting Plier
- RS Stock No.:
- 555-770
- Mfr. Part No.:
- FMHT0-70814
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€28.34
(exc. VAT)
€34.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.34 |
*price indicative
- RS Stock No.:
- 555-770
- Mfr. Part No.:
- FMHT0-70814
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Jaw Length | 6in | |
| Jaw Material | Chrome Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Jaw Length 6in | ||
Jaw Material Chrome Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Compound Action Combination Pliers feature a bi-material handle for comfort and reduced fatigue during use. Made with forged carbon steel and heat treated jaws, they offer strength and durability. The ground finish ensures precision and a professional look, making them reliable for various tasks.
Increased jaw force for better cutting and gripping
Compliance for improved safety and performance
Related links
- Stanley Diagonal Cutting Plier
- Stanley VDE/1000V Approved Diagonal Cutting Plier
- Stanley 6-Piece Plier Plier Set
- RS PRO Accessory Kit for Security Crimping And Cutting Plier
- Stanley Locking Plier Curved, 247.6 mm Overall
- Stanley Fine Point Diagonal Safety Knife Blade, 1 per Package
- Stanley 3-Piece Plier Set
- Stanley Locking Plier, 150 mm Overall
