Stanley 4-Piece Lock-Grip Plier C-Clamp, 150mm Overall
- RS Stock No.:
- 125-2027
- Mfr. Part No.:
- FMHT0-75408
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€38.44
(exc. VAT)
€47.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.44 |
*price indicative
- RS Stock No.:
- 125-2027
- Mfr. Part No.:
- FMHT0-75408
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Lock-Grip Plier | |
| Number of Pieces | 4 | |
| Overall Length | 150mm | |
| Material | Steel | |
| Jaw Opening | 150mm | |
| Finish | Black, Rust Resistant | |
| Jaw Style | C-Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Lock-Grip Plier | ||
Number of Pieces 4 | ||
Overall Length 150mm | ||
Material Steel | ||
Jaw Opening 150mm | ||
Finish Black, Rust Resistant | ||
Jaw Style C-Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Lock-Grip Plier, 150mm Overall Length, C-Clamp Jaw Style - FMHT0-75408
This lock-grip plier is a clamping tool designed to secure components by locking the jaws around a workpiece. It operates as a C-clamp style clamping device with a long jaw opening capacity and is suited to tasks requiring sustained grip force. The tool is constructed from steel and finished in a dark, corrosion-resistant coating to withstand workshop conditions.
Features and Benefits:
• 150mm jaw opening provides wide clamping range
• 150mm overall length delivers controlled leverage
• Steel construction offers structural durability for repeated use
• Rust-resistant finish reduces corrosion during storage
• C-clamp jaw style enables strong, centred pressure
• 150mm overall length delivers controlled leverage
• Steel construction offers structural durability for repeated use
• Rust-resistant finish reduces corrosion during storage
• C-clamp jaw style enables strong, centred pressure
Applications
• Suitable for holding panels during welding operations
• Ideal for clamping irregular-shaped components securely
• Used with temporary fixtures in fabrication tasks
• Can be used for automotive repair and maintenance
• Suitable for workshop and on-site repair tasks
• Ideal for clamping irregular-shaped components securely
• Used with temporary fixtures in fabrication tasks
• Can be used for automotive repair and maintenance
• Suitable for workshop and on-site repair tasks
How many pieces are supplied in a set?
Four pieces are included in the supplied set.
What finish is applied to resist surface corrosion?
A black rust-resistant coating is applied to exposed surfaces.
What material composes the tools main structure?
The main body and jaws are manufactured from steel.
Are there any standards approvals for this product?
There are no standards approvals associated with this item.
Related links
- Stanley 2-Piece Lock-Grip Plier C-Clamp, 304.8mm Overall
- Stanley 0-84-816 4-Piece Lock-Grip Plier C-Clamp, 185mm Overall
- Right Lines RLGRIPCB 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Right Lines RLGRIPCA 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Irwin 1-Piece Locking Plier C-Clamp, 150mm Overall
- Stanley 0-84-810 4-Piece Lock-Grip Plier Straight, 225mm Overall
- Right Lines RLGRIPWELDU 1-Piece Lock-Grip Plier Lock-Grip, 280mm Overall
- Right Lines RLGRIPNOSE 1-Piece Lock-Grip Plier Long Nose, 230mm Overall
