Stanley 0-84-006 4-Piece Long Nose Plier, 160mm Overall VDE/1000V Approved, 6in Jaw

Subtotal (1 unit)*

€23.18

(exc. VAT)

€28.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€23.18

*price indicative

RS Stock No.:
562-051
Mfr. Part No.:
0-84-006
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Long Nose Plier

Sub Type

Long Nose Pliers

Number of Pieces

4

Overall Length

160mm

VDE/1000V Approved

Yes

Material

Chrome Steel

Handle Type

Bi-Material

Jaw Length

6in

Finish

Chrome

Standards/Approvals

IEC/CEI900, EN60900, VDE0686

RoHS Status: Exempt

COO (Country of Origin):
FR

Stanley Long Nose Plier, 6in Jaw Length, Chrome Finish - 0-84-006


This long nose plier is a precision hand tool designed for insulated electrical work and fine manipulation in live environments. It combines a narrow jaw profile with protective grips to enable accurate component handling and wire access in confined spaces while meeting stringent safety standards for use on live circuits.

Features and Benefits:


• VDE/1000V approval provides safe live-circuit handling
• IEC/CEI900 certification ensures standardised insulation performance
• Chrome steel construction offers wear resistance and durability
• Bi-material handle improves grip comfort and control
• EN60900 compliance supports insulated tool use in electrical tasks

Applications


• Suitable for reaching confined terminals in electrical panels
• Ideal for detailed bending and shaping of fine wire
• Used with live conductors requiring insulated tools
• Can be used for assembly of small electronic components
• Used for maintenance where insulated gripping is necessary

What safety approvals confirm suitability for live electrical work?


It carries VDE/1000V approval and meets EN60900 Plus IEC/CEI900 standards which indicate insulation testing for use on live circuits.

What materials contribute to durability and corrosion resistance?


The jaws are formed from chrome steel with a chrome finish that resists wear and surface degradation.

How does the handle design affect user performance?


The bi-material handle combines contrasting materials to improve grip security and reduce hand fatigue during repetitive tasks.

What size and shape aid in precision tasks?


The tool has a 6in jaw length and an overall length of 160mm, providing a slender reach for detailed manipulation.

Is this tool suitable for professional electrical environments?


It is VDE0686 approved and designed for insulated electrical applications commonly required in professional settings.

Related links