Gedore 1-Piece Gripping Plier Flat, 250mm Overall
- RS Stock No.:
- 608-534
- Mfr. Part No.:
- 6407000
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€92.03
(exc. VAT)
€113.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.03 |
*price indicative
- RS Stock No.:
- 608-534
- Mfr. Part No.:
- 6407000
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Steel | |
| Jaw Opening | 50mm | |
| Finish | Nickel Plated | |
| Jaw Style | Flat | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Steel | ||
Jaw Opening 50mm | ||
Finish Nickel Plated | ||
Jaw Style Flat | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Parallel jaw grip wrench is an essential tool designed for professionals and DIY enthusiasts alike. This high-quality wrench excels in gripping and securing a variety of materials, thanks to its hot-forged, hardened, and tempered parallel jaws. Engineered for reliability, it features an adjusting screw that facilitates precision and versatility, ensuring a secure grip on objects up to 50 mm wide. The body is crafted from sheet steel with high tensile strength, providing durability and longevity for rigorous tasks. Its nickel-plated surface not only enhances aesthetics but also offers protection against corrosion, making it a dependable companion in any workshop or job site.
Hot forged construction ensures high durability and strength
Hardened and tempered jaws maintain consistent gripping performance
Adjusting screw allows for quick and precise adjustments
Release lever operates smoothly under constant pressure of a special spring
Made of high tensile strength sheet steel for added sturdiness
Nickel plated finish resists corrosion and enhances tool longevity
Lightweight design improves manoeuvrability and ease of use
Compact size makes it easy to store and transport
Related links
- Teng Tools 401-12F 1-Piece Plier Flat, 250mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- Knipex 41 14 250 1-Piece Gripping Plier, 250mm Overall
- Knipex 41 04 250 1-Piece Gripping Plier, 250mm Overall
- Knipex 82 01 250 SB 1-Piece Gripping Plier, 250mm Overall
- Gedore 1-Piece Plier Wrench 25mm Jaw
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
