BETA 1150BM 200 1-Piece Combination Plier, 200mm Overall, 50mm Jaw
- RS Stock No.:
- 616-690
- Mfr. Part No.:
- 1150BM 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 616-690
- Mfr. Part No.:
- 1150BM 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Cutting Capacity | 2 mm | |
| Material | Metal, Plastic | |
| Handle Type | Bi-Material | |
| Jaw Length | 50mm | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Cutting Capacity 2 mm | ||
Material Metal, Plastic | ||
Handle Type Bi-Material | ||
Jaw Length 50mm | ||
Finish Bright Chrome Plated | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Combination plier with bright chrome plating and bi-material handles designed for a comfortable grip. It features a decentralized pin that increases the lever effect, reducing effort while providing powerful cutting capacity.
Bright chrome plated finish for corrosion resistance
Bi material handles for secure and comfortable grip
Decentralized pin enhances lever effect
Related links
- BETA 1150MQ 200 1-Piece Combination Plier 43mm Jaw
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
- Bahco 2678V-200 1-Piece Combination Plier 39mm Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
- BETA 1150BM 220 1-Piece Combination Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Stanley 0-89-868 4-Piece Combination Plier 8in Jaw
