Knipex 1-Piece Water Pump Plier, 180 mm Overall Long
- RS Stock No.:
- 756-493
- Mfr. Part No.:
- 87 51 180
- Manufacturer:
- Knipex
Subtotal (1 pack of 6 units)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.85 | €6.142 |
*price indicative
- RS Stock No.:
- 756-493
- Mfr. Part No.:
- 87 51 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Handle Type | Non-Slip | |
| Jaw Opening | 32mm | |
| Finish | Atramentised | |
| Jaw Style | Long | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Handle Type Non-Slip | ||
Jaw Opening 32mm | ||
Finish Atramentised | ||
Jaw Style Long | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Cobra ES Water Pump Pliers are designed with an extra-slim profile for superior access in tight spaces, making them Ideal for service, maintenance, and repair tasks across automotive and industrial applications. Their precision engineering ensures a secure grip and effortless handling.
Slim head and joint area for excellent accessibility
Long pointed jaws with serrated front grip for screws and bolts
Fine adjustment for gripping widths up to SW 32 and pipes up to 32 mm
Three-point rest for firm grip on flat materials
Related links
- Knipex 1-Piece Water Pump Plier, 180 mm Overall Long
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- CK T3653 180 1-Piece Water Pump Plier 42mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 180 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier 36mm Jaw
- Knipex 1-Piece Hose Clamp Plier 50mm Jaw
- CK T3653 250 1-Piece Water Pump Plier 50mm Jaw
