CK T3653 180 1-Piece Water Pump Plier, 180mm Overall Long, 42mm Jaw

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
275-5280
Distrelec Article No.:
303-80-047
Mfr. Part No.:
T3653 180
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Water Pump Plier

Number of Pieces

1

Overall Length

180mm

ESD Safe

No

Material

Alloy Steel

Jaw Length

42mm

Jaw Opening

42mm

Finish

Chrome Vanadium Alloy Steel

Jaw Style

Long

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TR
The CK push button water pump plier has push button adjustment for quick and secure jaw adjustment. It has long slim head and jaws for access to confined spaces and extra wide jaws for greater working capacity.

Box joint for extra stability

Exceptional strength & durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy