CK 1-Piece Plier, 400mm Overall Long Slim Jaw
- RS Stock No.:
- 796-159
- Mfr. Part No.:
- T3629A 400
- Manufacturer:
- CK
Subtotal (1 unit)*
€72.62
(exc. VAT)
€89.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.62 |
*price indicative
- RS Stock No.:
- 796-159
- Mfr. Part No.:
- T3629A 400
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 400mm | |
| Number of Positions | 11 | |
| Handle Type | Anti-Slip | |
| Material | Steel | |
| Jaw Opening | 110mm | |
| Jaw Style | Long Slim Jaw | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 400mm | ||
Number of Positions 11 | ||
Handle Type Anti-Slip | ||
Material Steel | ||
Jaw Opening 110mm | ||
Jaw Style Long Slim Jaw | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Waterpump plier is a versatile hand tool designed to grip and turn objects securely, making it Ideal for various plumbing and mechanical tasks.
Special alloy steel construction ensures exceptional strength and durability
Induction hardened jaws provide outstanding long-term performance
Features 11 adjustment points for a large 110 mm jaw capacity
Slim head and jaws enable access to confined spaces
Contoured anti-slip handles ensure comfortable and powerful operation
Related links
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 70mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 42mm Jaw
- Gedore 5-Piece Water Pump Plier 39mm Jaw ESD Safe
- BETA 1048N 400 1-Piece Plier 96mm Jaw
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 95mm Jaw
