Teng Tools 408 1-Piece Plier Lock-Grip, 230mm Overall
- RS Stock No.:
- 810-495
- Mfr. Part No.:
- 408
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€44.64
(exc. VAT)
€54.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.64 |
*price indicative
- RS Stock No.:
- 810-495
- Mfr. Part No.:
- 408
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Handle Type | Lever | |
| Material | Chrome Vanadium | |
| Jaw Opening | 35mm | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Handle Type Lever | ||
Material Chrome Vanadium | ||
Jaw Opening 35mm | ||
Jaw Style Lock-Grip | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools power grip pliers provide excellent grip and precision control in sheet metal applications, designed for both professional and enthusiast use.
Self-locking mechanism with a convenient release lever for ease of operation
Designed with a locking nut on the adjustment knob for consistent pre-setting
Constructed from chrome vanadium, ensuring durability and resilience
Accommodates capacities from 0 to 35 mm for versatile application
Net weight of 479 grams, offering a lightweight yet robust tool
Related links
- Right Lines RLGRIPNOSE 1-Piece Lock-Grip Plier Long Nose, 230mm Overall
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- Teng Tools 409P 1-Piece Plier Lock-Grip, 300mm Overall
