Teng Tools MB452-9 4-Piece Plier Set Serrated, 225mm Overall
- RS Stock No.:
- 810-666
- Mfr. Part No.:
- MB452-9
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€51.84
(exc. VAT)
€63.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.84 |
*price indicative
- RS Stock No.:
- 810-666
- Mfr. Part No.:
- MB452-9
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Overall Length | 225mm | |
| Cutting Capacity | 2 mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Molybdenum | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Overall Length 225mm | ||
Cutting Capacity 2 mm | ||
Handle Type Rubber Grip | ||
Material Chrome Molybdenum | ||
Jaw Style Serrated | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools heavy-duty combination tool excels in versatility, delivering reliability for various fastening and gripping tasks. Designed for professional utilisation, it ensures quality craftsmanship in both automotive and engineering sectors.
TPR grip offers enhanced comfort and a firm hold during use
Manufactured in Taiwan with a robust construction for durability
Contains four essential pieces for comprehensive task coverage
Compact dimensions facilitate easy storage in tool trays
Designed for demanding professionals requiring reliable performance
Related links
- Teng Tools MB452-6 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB452-7 1-Piece Plier Serrated, 165mm Overall
- Teng Tools MB452-8 1-Piece Plier Serrated, 190mm Overall
- Teng Tools Combination Plier Serrated 11mm Jaw
- Teng Tools TTX474-9 4-Piece Circlip Plier, 115mm Overall
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4-Piece Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
