Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- RS Stock No.:
- 832-442
- Mfr. Part No.:
- 401-12
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€41.58
(exc. VAT)
€51.14
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.58 |
*price indicative
- RS Stock No.:
- 832-442
- Mfr. Part No.:
- 401-12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Grip | |
| Jaw Opening | 50mm | |
| Jaw Style | Curved | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Material Chrome Molybdenum | ||
Handle Type Grip | ||
Jaw Opening 50mm | ||
Jaw Style Curved | ||
- COO (Country of Origin):
- TW
The Teng Tools curved jaw power grip plier is designed for versatile gripping and clamping tasks, featuring a self-locking mechanism that ensures secure hold during use.
Self-locking design with a release lever for easy operation
Locking nut on the adjustment knob allows for pre-setting, excellent for repetitive tasks
Includes wire cutter and crimper function for added practicality
Constructed from Durable chrome molybdenum for enhanced longevity
Measures 300 mm (12 inch) in length, Ideal for various applications
Related links
- Bahco 2953-300 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 125mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
- Teng Tools 409 1-Piece Plier Curved, 300mm Overall
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier, 190mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Bahco 2951-250 1-Piece Gripping Plier Curved, 235mm Overall
