Bessey GRZC Mole Grips

Subtotal (1 unit)*

€113.09

(exc. VAT)

€139.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.09

*price indicative

RS Stock No.:
125-3822
Mfr. Part No.:
GRZC
Manufacturer:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Mole Grips

Material

Stainless Steel

Jaw Opening

110mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

Bessey C-Grip Clamp GRZC


Bessey C-Grip clamps are ideally suited to industrial applications.

Features and Benefits


For step-over clamping from both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy