Stanley FatMax Long Nose Plier Long Nose, 160mm Overall

Subtotal (1 unit)*

€24.70

(exc. VAT)

€30.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.70

*price indicative

RS Stock No.:
136-6045
Mfr. Part No.:
0-89-869
Manufacturer:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Sub Type

Long Nose

Product Type

Long Nose Plier

Overall Length

160mm

Handle Type

Bi-Material

Material

HCS

Jaw Style

Long Nose

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

FatMax® Long Nose Pliers


The Stanley FatMax® long nose pliers are made from drop forged heat treated chrome steel giving them excellent strength and durability. The pliers are a professional quality hand tool, perfect for bending and cutting your wires. With hand ground, induction hardened blade for accuracy and longer tool life. Fitted with bi-material handles with grip grooving and interlocking joint assembly for smooth controlled cutting. Ideal for maximising grip and manipulating small objects in confined spaces.

Features and Benefits


• Heat treated chrome steel

• Interlocking joint assembly

• Bi-material handles

• Induction hardened blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy