RS PRO 2-Piece Water Pump Plier, 254mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 144-7964
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.38
(exc. VAT)
€23.84
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.38 |
*price indicative
- RS Stock No.:
- 144-7964
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| Number of Positions | 3 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 254mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Finish | Black Zinc Coated | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 2 | ||
Number of Positions 3 | ||
VDE/1000V Approved Yes | ||
Overall Length 254mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Finish Black Zinc Coated | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Spring Loaded design automatically adjusts and locks into proper place for required fastener
Easy to clamp and release
Double dip comfort handle grips allow you to apply maximum force without any discomfort Perfect for Auto, Electrical, Plumbing, and many other common jobs Layered steel construction for maximum durability
Related links
- RS PRO 2-Piece Water Pump Plier, 180mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
