- RS Stock No.:
- 188-3885
- Mfr. Part No.:
- PCJ4PB
- Manufacturer:
- Facom
2 In stock for delivery within 2 working days
Added
Price Each
€103.14
(exc. VAT)
€126.86
(inc. VAT)
Units | Per unit |
1 + | €103.14 |
- RS Stock No.:
- 188-3885
- Mfr. Part No.:
- PCJ4PB
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Including: - 177A.18: Straight nose outside Circlip® pliers for Circlips® 19 --> 60 mm. - 197A.18: 90° angled nose outside Circlip® pliers for Circlips® 19 --> 60mm. - 179A.18: Straight nose inside Circlip® pliers for Circlips® 19 --> 60 mm. - 199A.18: 90° angled nose inside Circlip® pliers for Circlips® 19 --> 60 mm.
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Circlip Pliers |
Number of Pieces | 4 |
Overall Length | 180 mm |