Weller Erem Long Nose Plier Round, 120mm Overall, 25, 5mm Jaw ESD Safe

Subtotal (1 unit)*

€116.28

(exc. VAT)

€143.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.28

*price indicative

RS Stock No.:
192-2030
Mfr. Part No.:
546
Manufacturer:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Long Nose Plier

Sub Type

Needle Nose

Tip Size

1 mm

Overall Length

120mm

Material

Special Steel

ESD Safe

Yes

Jaw Length

25mm, 5mm

Jaw Width

11mm

Finish

Non-Reflecting Surface

Jaw Style

Round

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Bending pliers 546


These tweezers with points angled at 60° are ideal for grabbing hard-to-reach components or bending component crimps.

Non-skid, anti-static sleeve.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy