SAM Pipe Wrench, 305 mm Overall, 35 mm Jaw Capacity, Insulated Handle VDE/1000V Approved

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-2741
Mfr. Part No.:
Z-54-12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

35 mm

Wrench Type

Pipe Wrench

Overall Length

305mm

Non-Sparking

No

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Standards/Approvals

No

RoHS Status: Exempt

The SAM insulated adjustable wrenches with non-protruding adjustable jaw. Its head tilted at 15 ° and has burnished adjustment wheel. It has total length of 305 mm.

Chrome finish

Related links