SAM, 12 mm Jaw Capacity Ring Wrench, 180mm Overall, Standard Handle VDE/1000V Approved
- RS Stock No.:
- 283-0482
- Mfr. Part No.:
- Z-105-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€32.95
(exc. VAT)
€40.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.95 |
*price indicative
- RS Stock No.:
- 283-0482
- Mfr. Part No.:
- Z-105-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 12 mm | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | CEI 60900, NF ISO 1174-1, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 12 mm | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals CEI 60900, NF ISO 1174-1, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench is a 1000 V insulated offset ring wrench. The elbow height and handle angle make it possible to work on sunken nuts. The counter cranked head allows you to circumvent any obstacles that would prevent the use of a straight wrench.
Forged chrome vanadium steel
1 opening per wrench
Compliance to NF ISO 691 standard
Related links
- SAM 138mm Overall, Standard Handle VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
- SAM 305mm Overall, Insulated Handle VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- Ega-Master 180mm Overall, Metal Handle Non-Sparking
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
