SAM, 7 mm Jaw Capacity Ring Wrench, 138mm Overall, Standard Handle VDE/1000V Approved
- RS Stock No.:
- 283-0485
- Mfr. Part No.:
- Z-105-7
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0485
- Mfr. Part No.:
- Z-105-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 7 mm | |
| Product Type | Wrench | |
| Overall Length | 138mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 1174-1, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 7 mm | ||
Product Type Wrench | ||
Overall Length 138mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 1174-1, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench is a 1000 V insulated offset ring wrench. The elbow height and handle angle make it possible to work on sunken nuts. The counter cranked head allows you to circumvent any obstacles that would prevent the use of a straight wrench.
Forged chrome vanadium steel
1 opening per wrench
Compliance to NF ISO 691 standard
Related links
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
- SAM 180mm Overall, Standard Handle VDE/1000V Approved
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
- SAM 305mm Overall, Insulated Handle VDE/1000V Approved
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
- SAM 210mm Overall, Insulated Handle VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
