SAM 212-40 1-Piece Locking Plier Movable Jaws, 250mm Overall
- RS Stock No.:
- 221-4916
- Mfr. Part No.:
- 212-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.86
(exc. VAT)
€73.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.86 |
*price indicative
- RS Stock No.:
- 221-4916
- Mfr. Part No.:
- 212-40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 130mm | |
| Finish | Chrome | |
| Jaw Style | Movable Jaws | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 130mm | ||
Finish Chrome | ||
Jaw Style Movable Jaws | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Large capacity locking pliers has Reinforced axle for better support in transverse forces with Thin jaws in chrome vanadium steel.
Movable Jaws
Related links
- SAM 217-25 1-Piece Locking Plier Movable Jaws, 250mm Overall
- SAM 212-25 1-Piece Locking Plier Thin Jaw, 250mm Overall
- SAM 212-25-FME 1-Piece Locking Plier One Hand Hose Jaw, 250mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- SAM 212-22-FME 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
