BETA 1-Piece Long Nose Plier Smooth, 200mm Overall, 56mm Jaw

Subtotal (1 unit)*

€39.42

(exc. VAT)

€48.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.42

*price indicative

RS Stock No.:
234-4933
Mfr. Part No.:
1168BM 160
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Long Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

200mm

Material

Steel

Handle Type

Bi-Material

ESD Safe

No

Jaw Length

56mm

Finish

Chrome Plated

Jaw Style

Smooth

Standards/Approvals

ISO 5745

RoHS Status: Exempt

The BETA extra-long bent needle knurled nose pliers,made of chrome-plated, with bi-material handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.

Overall length 160mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy