RS PRO 1-Piece Long Nose Plier Smooth, 154mm Overall, 25mm Jaw
- RS Stock No.:
- 238-0756
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.56
(exc. VAT)
€46.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.56 |
*price indicative
- RS Stock No.:
- 238-0756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Niddle Nose | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 154mm | |
| ESD Safe | No | |
| Handle Type | Insulated | |
| Material | Carbon Steel | |
| Jaw Length | 25mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Niddle Nose | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 154mm | ||
ESD Safe No | ||
Handle Type Insulated | ||
Material Carbon Steel | ||
Jaw Length 25mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Long Smooth, Needle Nose Pliers
RS PRO is proud to introduce a range of carbon steel, 154 mm length, needle nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this Nose Plier?
This RS PRO plier is a needle nose plier with long smooth jaws. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and offers long service life.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw ESD Safe
- Bahco 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw
