RS PRO 1-Piece Forming Plier Serrated, 150mm Overall ESD Safe

Subtotal (1 unit)*

€131.30

(exc. VAT)

€161.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.30

*price indicative

RS Stock No.:
238-0787
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Forming Plier

Number of Pieces

1

Cutting Capacity

0.8 mm

Overall Length

150mm

VDE/1000V Approved

No

ESD Safe

Yes

Material

Carbon Steel

Handle Type

Insulated

Finish

Chrome

Jaw Style

Serrated

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO ESD ’C’ Shape Forming Pliers


When you need to form the components leads on Discrete Semiconductors and Microelectronics consider the RS PRO ESD forming plier range. Our pliers are made with special carbon steel and undergo a controlled atmosphere heat treatment with an anti-reflection phosphating surface to ensure accuracy. During application, the pliers have a unique blend of precise movements and for comfort anti-slip bi-material dolphin handles which feel great in the hand and are suitable for extended use.

Why would you use forming pliers?


Forming Pliers are handheld devices designed to form, bend and cut leads on Microelectronics. To achieve a professional installation of these components in PCBs, it is good practice to use the appropriate forming pliers. During application, they give you full control with precision and ensure there is no damage to leads during the forming process or electrostatic discharge from the pliers.

Features and Benefits


  • ’C’ Shape Forming pliers

  • Carbon steel

  • Anti-reflection phosphating surface treatment

  • ESD-safe

  • Ergonomic anti-slip bicomponent handle for a safe, light and comfortable grip

  • Equipped with an adjustable

  • For copper wire dia. 0.8mm – 20 AWG

  • Total length 150mm

  • Shape your component leads with no effort

  • Laser marking

  • Made in Italy

  • RS PRO ESD ’C’ Shape Forming Pliers Variants


  • Cuts and forms the leads in one step - RS stock no: 238-0786

  • Cuts and forms the leads in one step, creates a C-shaped bend on both component leads - RS stock no: 238-0787

  • Cutting off residual part at 3mm - RS stock no: 238-0798

  • Why RS PRO?


    RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder, or DIY enthusiast, RS PRO is here to support you.

    Applications


  • Electronic servicing

  • Microelectronics

  • Semiconductors

  • PCB Components

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy