Knipex 1-Piece Long Nose Plier, 160mm Overall, 50mm Jaw
- RS Stock No.:
- 238-6939
- Mfr. Part No.:
- 25 21 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.01
(exc. VAT)
€33.22
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.01 |
*price indicative
- RS Stock No.:
- 238-6939
- Mfr. Part No.:
- 25 21 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Radio Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3 mm | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 50mm | |
| Jaw Width | 16.5mm | |
| Finish | Black Atramentised | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900, DIN ISO 5745, DIN ISO 5746, ASME B107.20, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Radio Plier | ||
Number of Pieces 1 | ||
Tip Size 3 mm | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Vanadium Electric Steel | ||
Jaw Length 50mm | ||
Jaw Width 16.5mm | ||
Finish Black Atramentised | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900, DIN ISO 5745, DIN ISO 5746, ASME B107.20, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 25 21 160 Snipe Nose Side Cutting Pliers (Radio Pliers) with plastic coating black atramentized 160 mm
25 21 160 Snipe Nose Side Cutting Pliers half-round, long, tapered jaws. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. 40° angled jaws. - Cutting capacities medium hard wire (diameter): Ø 2.5mm- Cutting capacities hard wire (diameter): Ø 1.6mm- Jaw thickness (joint) (T1): 9.0mm- Tips width (W4): 3.0mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 50.0mm- Head width (W3): 16.5mm- Gripping surface length (L4): 23mm
Features and Benefits
Half-Round, Long, Tapered Jaws
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
Suitable For Finer Gripping And Cutting Work, Also On Easy And Semi-Difficult To Reach Areas
Technical attributes
Knurled Gripping Surfaces
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Standards
DIN ISO 5745
Related links
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
