Knipex Flat Nose Pliers, 190 mm Overall, Flat, Straight Tip, 50mm Jaw
- RS Stock No.:
- 238-6950
- Mfr. Part No.:
- 30 11 190
- Manufacturer:
- Knipex
Price Each
€24.01
(exc. VAT)
€29.53
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.01 |
- RS Stock No.:
- 238-6950
- Mfr. Part No.:
- 30 11 190
- Manufacturer:
- Knipex
Related links
- Knipex Flat Nose Pliers Flat 46,5mm Jaw
- Knipex Flat Nose Pliers Flat 42mm Jaw
- Knipex Long Nose Pliers Straight Tip, 50mm Jaw
- Knipex Flat Nose Pliers Flat VDE/1000V, 47mm Jaw
- Knipex Flat Nose Pliers Flat 30mm Jaw
- Knipex Long Nose Pliers Straight Tip, 50mm Jaw
- Knipex 35 11 Electronics Pliers 115 mm Overall Straight Tip5mm Jaw
- Knipex Flat Nose Pliers Straight Tip, 30mm Jaw