Knipex 35 11 1-Piece Flat Nose Plier, 115mm Overall, 22.5mm Jaw
- RS Stock No.:
- 238-6959
- Mfr. Part No.:
- 35 11 115
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€38.41
(exc. VAT)
€47.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.41 |
*price indicative
- RS Stock No.:
- 238-6959
- Mfr. Part No.:
- 35 11 115
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 115mm | |
| Material | Chrome Steel | |
| ESD Safe | No | |
| Jaw Length | 22.5mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 115mm | ||
Material Chrome Steel | ||
ESD Safe No | ||
Jaw Length 22.5mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Grip pliers - Smooth flat tips - 115mm - Mirror polished
The Knipex electronics plier has narrow sleeves pulled up to the head of the plier enable the tool to be guided securely and comfortably, also between thumb and index finger. It has Smooth ground gripping surfaces. It has 115 mm length.
Features and Benefits
115mm - Smooth flat spouts
PVC coated - Mirror polished
Precision pliers for high-precision assembly work, e.g. in the fields of electronics and precision mechanics
Optimised shape for a more direct feel - For gripping, holding and bending
Precision interlocking hinge
Smooth jaw interior
Smooth transitions, no sharp edges
Low-friction double spring for smooth, even opening of the pliers
Polishing or mirror polishing (finish 2 only) in combination with the thin oil layer provides good protection against rust, thus avoiding disturbances in electronic circuits caused by flaking chrome particles
The thin sheaths on the head of the pliers ensure safe and comfortable guidance, even between thumb and forefinger
Chrome plated steel for ball bearings
Related links
- Knipex 35 12 1-Piece Flat Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 12 1-Piece Flat Nose Plier 22.5mm Jaw
- Knipex 35 21 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 42 1-Piece Long Nose Plier 22.5mm Jaw ESD Safe
- Knipex 35 22 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier 22.5mm Jaw
- Knipex 35 22 1-Piece Long Nose Plier Round 22.5mm Jaw ESD Safe
