Knipex 1-Piece Plier Wrench, 180mm Overall, 40mm Jaw

Subtotal (1 unit)*

€61.99

(exc. VAT)

€76.25

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.99

*price indicative

RS Stock No.:
238-6973
Distrelec Article No.:
301-62-008
Mfr. Part No.:
86 01 180
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Plier Wrench

Product Type

Plier Wrench

Number of Pieces

1

Overall Length

180mm

VDE/1000V Approved

No

Number of Positions

15

ESD Safe

No

Material

Electric Steel, Chrome Vanadium Steel

Jaw Length

40mm

Jaw Opening

40mm

Finish

Chrome Plated, Black Atramentised

Standards/Approvals

IEC 60900, DIN EN 60900, DIN ISO 5746, ASME B107.20, DIN ISO 5745

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Black pliers with polished head 180mm


The Knipex plier wrench has parallel jaws give a more solid grip its design allows flexible adjustment of all widths up to the specified maximum size. It has 180 mm length.

Features and benefits


Anti-slip PVC sheathing - 40mm opening

Black grained - Polished head

All-in-one pliers and spanners

The ideal pocket-sized all-purpose spanner - the essential item in your tool kit.

Replaces an entire set of flat, metric and inch keys

No accidental dislocation of jaws or slipping of the hinge

For gripping, holding, pressing, bending and breaking tiles

Installation of surface finished components

Zero backlash jaw surface pressure prevents edge damage to sensitive components

Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws

Quick adjustment by pushing a button directly on the workpiece

No unintentional shifting of the gripping jaws and no slipping of the joint

Replaces a complete set of spanners

Parallel jaws allow infinitely variable gripping

15 adjustment positions

Jaw action allows quick tightening and loosening of screwed connections due to ratchet principle

Leverage ratio greater than 10:1 for high gripping power;Chrome vanadium electrical steel, forged, oil-hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy