Expert by Facom 1-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved, 36mm Jaw
- RS Stock No.:
- 255-2751
- Mfr. Part No.:
- E050415
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€29.06
(exc. VAT)
€35.74
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.06 |
*price indicative
- RS Stock No.:
- 255-2751
- Mfr. Part No.:
- E050415
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Sub Type | 1000 V Insulated | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 6 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 240mm | |
| ESD Safe | No | |
| Material | Chromium | |
| Handle Type | Bi-Material, Ergonomic | |
| Jaw Length | 36mm | |
| Finish | Varnish | |
| Jaw Style | Curved | |
| Standards/Approvals | IEC EN 60900, DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Sub Type 1000 V Insulated | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 6 | ||
VDE/1000V Approved Yes | ||
Overall Length 240mm | ||
ESD Safe No | ||
Material Chromium | ||
Handle Type Bi-Material, Ergonomic | ||
Jaw Length 36mm | ||
Finish Varnish | ||
Jaw Style Curved | ||
Standards/Approvals IEC EN 60900, DIN ISO 8976 | ||
- COO (Country of Origin):
- FR
The Expert by Facom multigrip pliers positions for optimum adjustment. The maximum jaw capacity is 36mm. It has Bimaterial ergonomic handle.
Varnish finish
Related links
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Facom 2-Piece Water Pump Plier, 245mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180mm Overall Curved VDE/1000V Approved