Knipex 1-Piece Nose Plier Round, 200mm Overall, 73mm Jaw
- RS Stock No.:
- 267-7010
- Distrelec Article No.:
- 300-98-655
- Mfr. Part No.:
- 26 22 200
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7010
- Distrelec Article No.:
- 300-98-655
- Mfr. Part No.:
- 26 22 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Number of Pieces | 1 | |
| Product Type | Nose Plier | |
| Jaw Style | Round | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | No | |
| Jaw Length | 73 mm | |
| ESD Safe | No | |
| Distrelec Product Id | 30098655 | |
| Finish | Head Polished, Black Atramentised | |
| Handle Type | Comfort Grip | |
| Jaw Width | 18 mm | |
| Material | Vanadium Electric Steel | |
| Non-Sparking | No | |
| Standards/Approvals | REACH, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Number of Pieces 1 | ||
Product Type Nose Plier | ||
Jaw Style Round | ||
Overall Length 200 mm | ||
VDE/1000V Approved No | ||
Jaw Length 73 mm | ||
ESD Safe No | ||
Distrelec Product Id 30098655 | ||
Finish Head Polished, Black Atramentised | ||
Handle Type Comfort Grip | ||
Jaw Width 18 mm | ||
Material Vanadium Electric Steel | ||
Non-Sparking No | ||
Standards/Approvals REACH, DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex snipe nose pliers with cutting edges is suitable for finer gripping and cutting work, its cutting edges additionally induction-hardened, cutting edge hardness approx.61 HRC.
Half-round, long, tapered jaws
Knurled gripping surfaces
Pliers with tether attachment point for mounting a fall protection system
Related links
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Straight 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
