Knipex 1-Piece Long Nose Plier, 200mm Overall, 33mm Jaw
- RS Stock No.:
- 267-7015
- Mfr. Part No.:
- 28 01 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€35.26
(exc. VAT)
€43.37
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.26 |
*price indicative
- RS Stock No.:
- 267-7015
- Mfr. Part No.:
- 28 01 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Tip Size | 4.0 mm (Tips Width) | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| Jaw Length | 33mm | |
| Jaw Width | 13.5mm | |
| Finish | Black Atramentised, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Tip Size 4.0 mm (Tips Width) | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
Jaw Length 33mm | ||
Jaw Width 13.5mm | ||
Finish Black Atramentised, Polished | ||
Non-Sparking No | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 28 01 200 Long Reach Needle Nose Pliers with plastic coating black atramentized 200 mm
28 01 200 Long Reach Needle Nose Pliers especially suitable for gripping and assembly work with a higher prehensile power. Ideal for work in confined areas, e.g. in narrow and deep switch boxes. Knurled gripping surfaces. flat, wide jaws. - Jaw thickness (joint) (T1): 10.5mm- Tips width (W4): 4.0mm- Tips thickness (T2): 10.5mm- Jaw length (L3): 33.0mm- Head width (W3): 13.5mm
Features and Benefits
Especially Suitable For Gripping And Assembly Work With A Higher Prehensile Power
Technical attributes
Ideal For Work In Confined Areas, E.G. In Narrow And Deep Switch Boxes
Knurled Gripping Surfaces
Knurled Gripping Surfaces
Related links
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier Straight 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
