Knipex 1-Piece Plier, 119mm Overall, 23mm Jaw
- RS Stock No.:
- 267-7048
- Distrelec Article No.:
- 180-57-919
- Mfr. Part No.:
- 36 12 130
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€56.36
(exc. VAT)
€69.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.36 |
*price indicative
- RS Stock No.:
- 267-7048
- Distrelec Article No.:
- 180-57-919
- Mfr. Part No.:
- 36 12 130
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 119mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 23mm | |
| Finish | Mirror Polished | |
| Standards/Approvals | REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 119mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Length 23mm | ||
Finish Mirror Polished | ||
Standards/Approvals REACH | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Electronics Mounting Pliers with smoothly ground gripping surfaces, edges finely rounded.The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.
Ball bearing chrome steel material
Does not contain SVHC
Related links
- Knipex 34 52 1-Piece Round Nose Plier Round 23mm Jaw
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 23mm Jaw
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw ESD Safe
- Knipex 34 52 1-Piece Round Nose Plier Half Round 23mm Jaw ESD Safe
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- BETA 1-Piece Circlip Plier 23mm Jaw
