Knipex 38 35 200 T Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
- RS Stock No.:
- 267-7181
- Mfr. Part No.:
- 38 35 200
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7181
- Mfr. Part No.:
- 38 35 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Mechanics Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200 mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Tip Style | Straight | |
| Jaw Length | 73mm | |
| Model Number | 38 35 200 T | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Mechanics Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200 mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Tip Style Straight | ||
Jaw Length 73mm | ||
Model Number 38 35 200 T | ||
Height Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex mechanics pliers which is cranked and has half round jaws.
High bending strength of the pliers tips
Plier material is vanadium electric steel that is forged and oil hardened
Plier material is vanadium electric steel that is forged and oil hardened
Related links
- Knipex Nose pliers Angled Tip, 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
- Knipex Nose pliers Straight Tip, 73mm Jaw
- Knipex Long Nose Pliers Straight Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex Long Nose Pliers Angled Tip, 73mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
