Knipex 46 11 A4 1-Piece Circlip Plier, 320mm Overall
- RS Stock No.:
- 267-7231
- Mfr. Part No.:
- 46 11 A4
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€41.63
(exc. VAT)
€51.20
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.63 |
*price indicative
- RS Stock No.:
- 267-7231
- Mfr. Part No.:
- 46 11 A4
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 320mm | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Head Polished, Black Atramentised | |
| Jaw Shape | Straight | |
| Model Number | 46 11 A4 | |
| Standards/Approvals | DIN 5254 A | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 320mm | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Circlip Size Range 85 → 140 mm | ||
Finish Head Polished, Black Atramentised | ||
Jaw Shape Straight | ||
Model Number 46 11 A4 | ||
Standards/Approvals DIN 5254 A | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 11 A4 Circlip Pliers for external circlips on shafts with plastic coating black atramentized 320 mm
46 11 A4 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5254 A
straight jaws. - Size of shaft: Ø 85 – 140mm- Tips (diameter): Ø 3.2mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 1-Piece Circlip Plier, 320mm Overall
- Knipex 48 11 J4 1-Piece Circlip Plier, 320mm Overall
- Knipex 44 11 J4 1-Piece Circlip Plier, 320mm Overall
- Knipex 44 13 J4 1-Piece Circlip Plier, 320mm Overall
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
- Knipex 46 11 G4 1-Piece Circlip Plier, 180mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G2 1-Piece Circlip Plier, 140mm Overall
