Knipex 46 20 A61 1-Piece Circlip Plier, 580mm Overall
- RS Stock No.:
- 267-7248
- Mfr. Part No.:
- 46 20 A61
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€164.24
(exc. VAT)
€202.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.24 |
*price indicative
- RS Stock No.:
- 267-7248
- Mfr. Part No.:
- 46 20 A61
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 580mm | |
| VDE/1000V Approved | No | |
| Handle Type | Bare Handle | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Circlip Size Range | 252 → 400 mm | |
| Finish | Black Powder Coated | |
| Jaw Shape | Straight | |
| Model Number | 46 20 A61 | |
| Standards/Approvals | DIN 5254 B | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 580mm | ||
VDE/1000V Approved No | ||
Handle Type Bare Handle | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Circlip Size Range 252 → 400 mm | ||
Finish Black Powder Coated | ||
Jaw Shape Straight | ||
Model Number 46 20 A61 | ||
Standards/Approvals DIN 5254 B | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 20 A61 Circlip Pliers for external circlips on shafts black powder-coated 580 mm
46 20 A61 Circlip Pliers With locking device, can be released. With replaceable tips MADE of tempered steel. Black powder-coated. DIN 5254 B, 90° angled exchangeable tips. - Size of shaft: Ø 252 – 400mm- Tips (diameter): 4.5mm
Technical attributes
With Locking Device, Can Be Released
With Replaceable Tips Made Of Tempered Steel
Black Powder-Coated
With Replaceable Tips Made Of Tempered Steel
Black Powder-Coated
Related links
- Knipex 44 10 J6 1-Piece Circlip Plier, 580mm Overall
- Knipex 46 20 A51 1-Piece Circlip Plier, 570mm Overall
- Knipex 46 31 A02 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A12 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 11 G4 1-Piece Circlip Plier, 180mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 13 A1 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 21 A31 1-Piece Circlip Plier, 200mm Overall
