Knipex 46 31 A42 1-Piece Circlip Plier, 310mm Overall
- RS Stock No.:
- 267-7262
- Mfr. Part No.:
- 46 31 A42
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.44 |
*price indicative
- RS Stock No.:
- 267-7262
- Mfr. Part No.:
- 46 31 A42
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 310mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Black Atramentised | |
| Jaw Shape | Bent | |
| Model Number | 46 31 A42 | |
| Standards/Approvals | DIN 5254 A and DIN 5254 B | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 310mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 85 → 140 mm | ||
Finish Black Atramentised | ||
Jaw Shape Bent | ||
Model Number 46 31 A42 | ||
Standards/Approvals DIN 5254 A and DIN 5254 B | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 31 A42 Circlip Pliers for external circlips on shafts 45° angled with plastic coating black atramentized 310 mm
46 31 A42 Circlip Pliers Solid style, forged. Non-slip, solid tips. following DIN 5254 A and DIN 5254 B, but 45° bent jaws. - Size of shaft: Ø 85 – 140mm- Tips (diameter): Ø 3.2mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 44 31 J42 1-Piece Circlip Plier, 310mm Overall
- Knipex 46 31 A02 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A12 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210mm Overall
- Knipex 46 31 A22 1-Piece Circlip Plier, 185mm Overall
- Facom 1-Piece Circlip Plier, 310mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall External ESD Safe
