Knipex 1-Piece Circlip Plier, 180mm Overall
- RS Stock No.:
- 267-7279
- Mfr. Part No.:
- 49 31 A2
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.20 |
*price indicative
- RS Stock No.:
- 267-7279
- Mfr. Part No.:
- 49 31 A2
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Grey | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 A | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated, Non-Slip | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Circlip Size Range 19 → 60 mm | ||
Finish Grey | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 A | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex precision circlip pliers for external circlips on shafts with overstretching limiter is ideal for series production as excessive expansion of rings is effectively prevented.It is heavy duty in continuous operation: up to 10 times longer service life compared to turned tips, with inserted tips for reliable work.
With overexpansion guard
Adjustment using hexagonal screw
Non-slip plastic coating on the handles
DIN 5254 A straight tips
Related links
- Knipex 1-Piece Circlip Plier, 180mm Overall External
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight
- Knipex 1-Piece Circlip Plier, 180mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight Nose
- Knipex 46 13 A2 1-Piece Circlip Plier, 180mm Overall
- Knipex 44 31 J22 1-Piece Circlip Plier, 180mm Overall
