Knipex 1-Piece Circlip Plier, 130mm Overall
- RS Stock No.:
- 267-7281
- Distrelec Article No.:
- 300-51-692
- Mfr. Part No.:
- 49 41 A01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€38.70
(exc. VAT)
€47.60
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.70 |
*price indicative
- RS Stock No.:
- 267-7281
- Distrelec Article No.:
- 300-51-692
- Mfr. Part No.:
- 49 41 A01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| Handle Type | Non-Slip, Plastic Coated | |
| ESD Safe | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
Handle Type Non-Slip, Plastic Coated | ||
ESD Safe No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Circlip Size Range 3 → 10 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 49 41 A01 Precision Circlip Pliers for external circlips on shafts with non-slip plastic coating grey atramentized 130 mm
49 41 A01 Precision Circlip Pliers With inserted tips for reliable work. Highly resilient under continuous use: up to 10 times longer service life compared to turned tips. Precise, smoothly-operating screw joint. Forged. Large contact faces on the tips: no distortion of circlips, easy fitting. Slim head style allows use in confined areas. Internal opening spring, protected and captive. Handles with non-slip plastic coating. with overexpansion guard (adjustable using end stop). adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Features and Benefits
With Inserted Tips For Reliable Work
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
With Overexpansion Guard (Adjustable Using End Stop)
Adjustment Using Hexagonal Screw
Ideal For Series Production As Excessive Expansion Of Rings Is Effectively Prevented
Technical attributes
Highly Resilient Under Continuous Use: Up To 10 Times Longer Service Life Compared To Turned Tips
Precise, Smoothly-Operating Screw Joint
Forged
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Slim Head Style Allows Use In Confined Areas
Precise, Smoothly-Operating Screw Joint
Forged
Large Contact Faces On The Tips: No Distortion Of Circlips, Easy Fitting
Slim Head Style Allows Use In Confined Areas
Related links
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 165mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal
- Knipex 1-Piece Circlip Plier, 130mm Overall External
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Knipex 46 31 A12 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A02 1-Piece Circlip Plier, 130mm Overall
