Knipex 1-Piece Circlip Plier, 130mm Overall
- RS Stock No.:
- 267-7282
- Distrelec Article No.:
- 300-51-693
- Mfr. Part No.:
- 49 41 A11
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€44.47
(exc. VAT)
€54.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.47 |
*price indicative
- RS Stock No.:
- 267-7282
- Distrelec Article No.:
- 300-51-693
- Mfr. Part No.:
- 49 41 A11
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Handle Type | Plastic Coated, Non-Slip | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
ESD Safe No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Handle Type Plastic Coated, Non-Slip | ||
Circlip Size Range 10 → 25 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex precision circlip pliers for external circlips on shafts is with overstretching limiter for standardized assembly in accordance with DIN 471.It is Heavy duty under continuous use; up to 10 times longer service life.
With overexpansion guard
Adjustment using hexagonal screw
Handles with non-slip plastic coating
DIN 5254 B 90degree celcius angled tips
Related links
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 165mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal
- Knipex 1-Piece Circlip Plier, 130mm Overall External
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Knipex 44 23 J11 1-Piece Circlip Plier, 130mm Overall
- Knipex 46 31 A02 1-Piece Circlip Plier, 130mm Overall
