Bahco 2421S-160 1-Piece Nose Plier, 160mm Overall VDE/1000V Approved, 50mm Jaw
- RS Stock No.:
- 270-2365
- Mfr. Part No.:
- 2421S-160
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€50.59
(exc. VAT)
€62.23
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.59 |
*price indicative
- RS Stock No.:
- 270-2365
- Mfr. Part No.:
- 2421S-160
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nose Plier | |
| Tip Size | 2.5 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Material | High Alloy Steel | |
| Handle Type | Insulated, Ergonomic, Dual Component | |
| ESD Safe | No | |
| Jaw Length | 50mm | |
| Jaw Width | 16.5mm | |
| Finish | Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nose Plier | ||
Tip Size 2.5 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Material High Alloy Steel | ||
Handle Type Insulated, Ergonomic, Dual Component | ||
ESD Safe No | ||
Jaw Length 50mm | ||
Jaw Width 16.5mm | ||
Finish Phosphate | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO long flat nose pliers has insulated dual component handles with phosphate finish.
Developed according to the scientific ERGO process
Tips provide good grip and improved accessibility in confined spaces
Particularly designed for gripping flat material
Related links
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Bahco 2430V-160 1-Piece Nose Plier 49mm Jaw
- Bahco 2421V-160 1-Piece Nose Plier 49mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Bahco 2521S-160 1-Piece Round Nose Plier 49.5mm Jaw
- Bahco 2427S-160 1-Piece Nose Plier Round 46mm Jaw
