Knipex 1-Piece Circlip Plier, 210mm Overall External
- RS Stock No.:
- 337-1484
- Mfr. Part No.:
- 46 11 A3 SB
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.99
(exc. VAT)
€29.51
(inc. VAT)
- RS Stock No.:
- 337-1484
- Mfr. Part No.:
- 46 11 A3 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Multi-Component with Grips | |
| ESD Safe | No | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Polished | |
| Jaw Style | External | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 A | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Multi-Component with Grips | ||
ESD Safe No | ||
Circlip Size Range 40 → 100 mm | ||
Finish Polished | ||
Jaw Style External | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 A | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
Circlip Pliers for outer circlips from 40 to 100mm - 210mm
210mm - PVC coated
External fitting circlip pliers suitable for use with circlips used on shafts from Ø 40 to 100 mm
Solid style forged construction with polished head
Solid, non-slip tips;Chrome vanadium steel, forged, oil quenched
Warning
Eye protection is recommended!
Related links
- Knipex 46 11 A3 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 46 13 A3 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 225mm Overall
- Knipex 1-Piece Circlip Plier, 180mm Overall External
- Knipex 1-Piece Circlip Plier, 130mm Overall External

