RS PRO 1-Piece Long Nose Plier Long Nose, 120mm Overall, 22mm Jaw
- RS Stock No.:
- 458-5707
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€29.02
(exc. VAT)
€35.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.02 |
*price indicative
- RS Stock No.:
- 458-5707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| Handle Type | Comfort Grip | |
| Material | Tool Steel | |
| Jaw Length | 22mm | |
| Finish | Blackened | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
Handle Type Comfort Grip | ||
Material Tool Steel | ||
Jaw Length 22mm | ||
Finish Blackened | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Spring Return Pliers
Blackened tool steel construction
Fitted with return springs
Related links
- RS PRO 1-Piece Long Nose Plier Long Nose, 120mm Overall
- RS PRO 1-Piece Long Nose Plier Smooth, 120mm Overall
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- CK T3770 1-Piece Flat Nose Plier Smooth 22mm Jaw
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
