Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.11
(exc. VAT)
€43.19
(inc. VAT)
- RS Stock No.:
- 541-6876
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Circlip Pliers | |
| Overall Length | 175 mm | |
| Material | Chrome Molybdenum Steel | |
| Tip Style | Straight | |
| Circlip Size Range | 19 → 60 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Circlip Pliers | ||
Overall Length 175 mm | ||
Material Chrome Molybdenum Steel | ||
Tip Style Straight | ||
Circlip Size Range 19 → 60 mm | ||
RoHS Status: Not Applicable
RS PRO External Circlip Pliers
Introducing external circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove external circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.
Features and benefits
• Perfect for fitting and removing external circlips
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Spring mechanism that assists with gripping circlips fitted externally
Applications
Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and benefits
• Perfect for fitting and removing external circlips
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Spring mechanism that assists with gripping circlips fitted externally
Applications
Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN A2
Related links
- Facom Combination Pliers Straight Tip
- RS PRO Long Nose Pliers Straight Tip
- RS PRO Pliers Straight Tip, 40mm Jaw
- Knipex Combination Pliers Straight Tip
- RS PRO Combination Pliers Straight Tip, 39mm Jaw
- RS PRO Combination Pliers Straight Tip
- SAM 198-25R-FME Pliers Straight Tip
- Knipex Combination Pliers Straight Tip

