ideal-tek E6014 1-Piece Flat Nose Plier Serrated, 145mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 847-2999
- Mfr. Part No.:
- E6014.CRBG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€66.84
(exc. VAT)
€82.21
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.84 |
*price indicative
- RS Stock No.:
- 847-2999
- Mfr. Part No.:
- E6014.CRBG
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Flat Nose | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Material | Stainless Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | Yes | |
| Jaw Length | 30mm | |
| Jaw Width | 6.4mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Flat Nose | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Material Stainless Steel | ||
Handle Type Comfort Grip | ||
ESD Safe Yes | ||
Jaw Length 30mm | ||
Jaw Width 6.4mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Idealtek Ergo-tek Long Nose Pliers
Precision Swiss made pliers that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.
Very fine tip
E6012 Flat Nose Serrated
E6013 Flat Nose Long Smooth
E6014 Flat Nose Long Serrated
Related links
- ideal-tek E6024 1-Piece Long Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek E6013 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- ideal-tek 25.E 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek 25.E 100-Piece Flat Nose Plier Serrated 10mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
