RS PRO Long Nose Plier, 140mm Overall

Subtotal (1 unit)*

€14.80

(exc. VAT)

€18.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 442 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.80

*price indicative

RS Stock No.:
847-3756
Distrelec Article No.:
304-05-011
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Long Nose Plier

Sub Type

Long Nose

Overall Length

140mm

Material

Chrome Vanadium Steel

Handle Type

Polyvinyl Chloride

Finish

Polished

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Chrome Vanadium Steel Pliers, Long Nose, 140 mm Overall Length


When you need to reach tight spaces or grip small objects, turn to these long nose pliers from RS PRO. They're suitable for a range of applications, including crafts and electrical work.

Thanks to their chromium-vanadium steel construction, the pliers have excellent hardness and won't break when subjected to high levels of pressure. The ergonomic handle is coated in polypropylene (PP) rubber for a comfortable grip, so it won't slide or slip out of your hand. The PP material also provides good wear resistance as it has high tensile strength.

You can use these pliers for tasks such as bending or crimping wires. As their insulation is Verband der Elektrotechnik (VDE) certified, they meet the safety and quality standards for electrical tools and are suitable for use with live or energised current.

Features and Benefits


  • Made from chrome vanadium steel (Cr-V metal)

  • Overall length of 140 mm

  • Straight tip, long nose pliers type

  • VDE 1000 V approved

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy