RS PRO 1-Piece Long Nose Plier Serrated, 5.7in Overall
- RS Stock No.:
- 847-3793
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 15 December 2026
- Plus 216 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 847-3793
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 5.7in | |
| Material | HCS | |
| Handle Type | Ergonomic | |
| Finish | Polished | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 5.7in | ||
Material HCS | ||
Handle Type Ergonomic | ||
Finish Polished | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Needle Nose Pliers, 5.7 inch
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from carbon steel for a long and reliable working life.
With ergonomically designed handles you can be assured of maximum leverage when gripping, and the soft grip ensures comfort over periods of long use.
THe pliers features a built in cutter for cutting of soft wire and stripping of wire insulation.
Features and Benefits
• Natural finish
• Ergonomic handles
• Ideal for precision work with soft wire
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making. For added versatility, the built-in cutter also allows for the snipping of some soft wires, or the stripping of wire insulation.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO 1-Piece Long Nose Plier Smooth, 5.7in Overall
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated, 140mm Overall
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 53mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
